Takachi Electric Industrial PF Series Grey Grey Lid ABS Enclosure, IP40, 60 mm x 135 mm x 200 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$25.54

(exc. GST)

$28.09

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$25.54
5 +$25.33

*price indicative

RS Stock No.:
174-8953
Mfr. Part No.:
PF20-6-13D
Brand:
Takachi Electric Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Takachi Electric Industrial

Product Type

Enclosure

Body Material

ABS

External Height

60mm

External Width

200mm

External Length

135mm

IP Rating

IP40

Colour

Grey

Lid Colour

Grey

Hazardous Area Certification

No

Series

PF

Standards/Approvals

No

Weight

302.5g

Transparent Door

No

COO (Country of Origin):
CN
Flat designed plastic case with double detachable panels.

Suitable for Wi-Fi access point, wireless LAN, controller or other various applications.

Made of flame-resistant ABS.

Selectable in 36 sizes.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy