- RS Stock No.:
- 174-8957
- Mfr. Part No.:
- PF20-6-20W
- Brand:
- Takachi Electric Industrial
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each
$66.82
(exc. GST)
$73.50
(inc. GST)
Units | Per unit |
1 - 4 | $66.82 |
5 + | $66.43 |
- RS Stock No.:
- 174-8957
- Mfr. Part No.:
- PF20-6-20W
- Brand:
- Takachi Electric Industrial
Legislation and Compliance
Product Details
Takachi Electric Industrial General Purpose Enclosure
The Takachi electric industrial enclosure is a PF series general purpose enclosure. This enclosure is flat designed plastic case with double detachable panels. Its housing is made of flame resistant ABS material and it is available in off-white colour. The weight of this product is 417g.
Features and Benefits
Flexibility in design
Lightweight
Ultraviolet (UV) protection radiation
Waterproof and dustproof
Lightweight
Ultraviolet (UV) protection radiation
Waterproof and dustproof
Applications
Controller
Electrical and electronics applications
Indoor and outdoor applications
Wireless access point and wireless LAN
Electrical and electronics applications
Indoor and outdoor applications
Wireless access point and wireless LAN
Certifications
IP68 rated
Specifications
Attribute | Value |
---|---|
Body Material | ABS |
External Length | 200 mm |
External Height | 60 mm |
External Width | 200 mm |
External Dimensions | 200 x 200 x 60mm |
IP Rating | IP40 |
Colour | White |
Lid Colour | White |
Series | PF |
Weight | 417g |
Related links
- RS PRO Grey Steel Junction Box 200 x 200 x 120mm
- Takachi Electric Industrial GA Series Grey ABS Enclosure White...
- Takachi Electric Industrial PF Series White ABS Enclosure White...
- RS PRO Unpainted Stainless Steel Terminal Box 200 x 200 x 80mm
- RS PRO Grey Steel Junction Box 200 x 200 x 80mm
- RS PRO Orange Steel Junction Box 200 x 200 x 105mm
- Legrand Plastic General Purpose Enclosure, 200 x 200 x 115.6mm
- Takachi Electric Industrial PF Series White ABS Desktop Enclosure,...