Takachi Electric Industrial PF Series White ABS Desktop Enclosure, 200 x 135 x 60mm
- RS Stock No.:
- 132-5352
- Mfr. Part No.:
- PF20-6-13W
- Brand:
- Takachi Electric Industrial
Stock information currently inaccessible
- RS Stock No.:
- 132-5352
- Mfr. Part No.:
- PF20-6-13W
- Brand:
- Takachi Electric Industrial
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Takachi Electric Industrial | |
| Body Material | ABS | |
| External Length | 200 mm | |
| External Width | 135 mm | |
| External Height | 60 mm | |
| External Dimensions | 200 x 135 x 60mm | |
| Weight | 302.5g | |
| Colour | White | |
| Series | PF | |
| Internal Mounting Type | PCB Mounting Bosses | |
| Special Features | Flame Resistant | |
| Standards Met | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand Takachi Electric Industrial | ||
Body Material ABS | ||
External Length 200 mm | ||
External Width 135 mm | ||
External Height 60 mm | ||
External Dimensions 200 x 135 x 60mm | ||
Weight 302.5g | ||
Colour White | ||
Series PF | ||
Internal Mounting Type PCB Mounting Bosses | ||
Special Features Flame Resistant | ||
Standards Met UL 94 V-0 | ||
- COO (Country of Origin):
- CN
Related links
- Takachi Electric Industrial PF Series Grey ABS Desktop Enclosure, 200 x 135 x 60mm
- Takachi Electric Industrial PF Series White ABS Desktop Enclosure, 200 x 135 x 40mm
- Takachi Electric Industrial PF Series White ABS Enclosure 135 mm, 200 mm
- Takachi Electric Industrial PF Series Grey ABS Desktop Enclosure, 200 x 200 x 60mm
- Takachi Electric Industrial PF Series Grey ABS Desktop Enclosure, 200 x 135 x 40mm
- Takachi Electric Industrial PF Series Grey ABS Desktop Enclosure, 200 x 200 x 40mm
- Takachi Electric Industrial PF Series White ABS Desktop Enclosure, 200 x 200 x 40mm
- Takachi Electric Industrial PF Series White ABS Enclosure 135 mm, 200 mm
