Takachi Electric Industrial PF Series White White Lid ABS Enclosure, IP40, 40 mm x 135 mm x 200 mm
- RS Stock No.:
- 174-8950
- Distrelec Article No.:
- 301-05-661
- Mfr. Part No.:
- PF20-4-13W
- Brand:
- Takachi Electric Industrial
Get a bulk buy discount
Add 5 more to save -
View bulk pricing optionsSubtotal (1 unit)*
$36.31
(exc. GST)
$39.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 20 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $36.31 | - |
| 5 + | $35.99 | - |
*price indicative
- RS Stock No.:
- 174-8950
- Distrelec Article No.:
- 301-05-661
- Mfr. Part No.:
- PF20-4-13W
- Brand:
- Takachi Electric Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Takachi Electric Industrial | |
| Body Material | ABS | |
| Product Type | Enclosure | |
| External Height | 40mm | |
| External Width | 200mm | |
| External Length | 135mm | |
| IP Rating | IP40 | |
| Lid Colour | White | |
| Colour | White | |
| Hazardous Area Certification | No | |
| Series | PF | |
| Weight | 264g | |
| Standards/Approvals | No | |
| Transparent Door | No | |
| Select all | ||
|---|---|---|
Brand Takachi Electric Industrial | ||
Body Material ABS | ||
Product Type Enclosure | ||
External Height 40mm | ||
External Width 200mm | ||
External Length 135mm | ||
IP Rating IP40 | ||
Lid Colour White | ||
Colour White | ||
Hazardous Area Certification No | ||
Series PF | ||
Weight 264g | ||
Standards/Approvals No | ||
Transparent Door No | ||
Flat designed plastic case with double detachable panels.
Suitable for Wi-Fi access point, wireless LAN, controller or other various applications.
Made of flame-resistant ABS.
Selectable in 36 sizes.
- RS Stock No. 1748926
- Mfr. Part No. PF13-4-19W
Each
$61.78
- RS Stock No. 1748952
- Mfr. Part No. PF20-4-20W
Each
$70.01
- RS Stock No. 1748928
- Mfr. Part No. PF13-4-9W
Each
$36.22
- RS Stock No. 1748957
- Mfr. Part No. PF20-6-20W
Each
$82.76
Related links
- Takachi Electric Industrial PF Series Grey ABS Enclosure 135 mm, 200 mm
- Takachi Electric Industrial PF Series White ABS Enclosure 135 mm, 200 mm
- Takachi Electric Industrial PF Series White ABS Enclosure 200 mm, 200 mm
- Takachi Electric Industrial PF Series Grey ABS Enclosure 135 mm, 200 mm
- Takachi Electric Industrial PF Series Grey ABS Enclosure 200 mm, 200 mm
- Takachi Electric Industrial PF Series White ABS Desktop Enclosure, 200 x 135 x 40mm
- Takachi Electric Industrial PF Series White ABS Enclosure 125 mm, 125 mm
- Takachi Electric Industrial PF Series White ABS Enclosure 200 mm, 200 mm












