Takachi Electric Industrial GA Series Ivory White ABS Enclosure, IP54, Ivory White Lid, 230 x 300 x 90mm
- RS Stock No.:
- 174-8896
- Mfr. Part No.:
- GA23-30-9
- Brand:
- Takachi Electric Industrial
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 174-8896
- Mfr. Part No.:
- GA23-30-9
- Brand:
- Takachi Electric Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Takachi Electric Industrial | |
| Body Material | ABS | |
| External Length | 230 mm | |
| External Height | 90 mm | |
| External Width | 300 mm | |
| External Dimensions | 230 x 300 x 90mm | |
| IP Rating | IP54 | |
| Colour | Ivory White | |
| Lid Colour | Ivory White | |
| Shielded | No | |
| Series | GA | |
| Weight | 500g | |
| Select all | ||
|---|---|---|
Brand Takachi Electric Industrial | ||
Body Material ABS | ||
External Length 230 mm | ||
External Height 90 mm | ||
External Width 300 mm | ||
External Dimensions 230 x 300 x 90mm | ||
IP Rating IP54 | ||
Colour Ivory White | ||
Lid Colour Ivory White | ||
Shielded No | ||
Series GA | ||
Weight 500g | ||
- COO (Country of Origin):
- CN
The Takachi Electric Industrial ABS Enclosure of GA series has length of 230 mm.
Colour: Grey
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- Takachi Electric Industrial GA Series Ivory ABS Enclosure 160 mm, 160 mm
- Takachi Electric Industrial GA Series Grey ABS Enclosure 120 mm, 120 mm
- Takachi Electric Industrial GA Series Grey ABS Enclosure 80 mm, 160 mm
- Takachi Electric Industrial GA Series Grey ABS Enclosure 150 mm, 220 mm
- Takachi Electric Industrial GA Series Grey ABS Enclosure 90 mm, 120 mm
- Takachi Electric Industrial GA Series Grey ABS Enclosure 200 mm, 360 mm
- Takachi Electric Industrial GA Series Grey ABS Enclosure 120 mm, 170 mm
- Takachi Electric Industrial GA Series Grey ABS Enclosure 80 mm, 195 mm












