Takachi Electric Industrial GA Series Grey White Lid ABS Enclosure, IP54, 90 mm x 80 mm x 160 mm
- RS Stock No.:
- 174-8897
- Mfr. Part No.:
- GA8-16-9
- Brand:
- Takachi Electric Industrial
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$35.41
(exc. GST)
$38.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 5 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 4 | $35.41 |
| 5 + | $35.10 |
*price indicative
- RS Stock No.:
- 174-8897
- Mfr. Part No.:
- GA8-16-9
- Brand:
- Takachi Electric Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Takachi Electric Industrial | |
| Product Type | Enclosure | |
| Body Material | ABS | |
| External Height | 90mm | |
| External Length | 80mm | |
| External Width | 160mm | |
| IP Rating | IP54 | |
| Colour | Grey | |
| Lid Colour | White | |
| Shielding | Shielded | |
| Hazardous Area Certification | No | |
| Series | GA | |
| Standards/Approvals | No | |
| Weight | 500g | |
| Transparent Door | No | |
| Select all | ||
|---|---|---|
Brand Takachi Electric Industrial | ||
Product Type Enclosure | ||
Body Material ABS | ||
External Height 90mm | ||
External Length 80mm | ||
External Width 160mm | ||
IP Rating IP54 | ||
Colour Grey | ||
Lid Colour White | ||
Shielding Shielded | ||
Hazardous Area Certification No | ||
Series GA | ||
Standards/Approvals No | ||
Weight 500g | ||
Transparent Door No | ||
Takachi Electric Industrial GA General Purpose Enclosure
The Takachi electric industrial enclosure is GA series general purpose enclosure. Its housing is made of ABS material and it weighs 500g. It is available in white colour. The gasket of enclosure is already inserted in the top cover.
Features and Benefits
• Flexibility in design
• Lightweight
• Ultraviolet (UV) protection radiation
• Waterproof and dustproof
Applications
• Electrical and electronics applications
• Indoor and outdoor applications
Certifications
• IP54 rated
- RS Stock No. 1748895
- Mfr. Part No. 73003039
Each
$155.62
- RS Stock No. 1748899
- Mfr. Part No. 7300-331
Each
$30.67
- RS Stock No. 1748892
- Mfr. Part No. GA16-16-9
Each
$50.24
- RS Stock No. 4116597
- Mfr. Part No. MB8-6-15
Each
$32.30
Related links
- Takachi Electric Industrial GA Series Ivory ABS Enclosure 160 mm, 160 mm
- Takachi Electric Industrial GA Series Grey ABS Enclosure 120 mm, 120 mm
- Takachi Electric Industrial GA Series Grey ABS Enclosure 80 mm, 195 mm
- Takachi Electric Industrial GA Series Grey ABS Enclosure 160 mm, 240 mm
- Takachi Electric Industrial GA Series Grey ABS Enclosure 90 mm, 120 mm
- Takachi Electric Industrial GA Series Ivory White ABS Enclosure Ivory White Lid, 230 x 300 x 90mm
- Takachi Electric Industrial GA Series Grey ABS Enclosure 150 mm, 220 mm
- Takachi Electric Industrial GA Series Grey ABS Enclosure 120 mm, 170 mm












