Takachi Electric Industrial GA Series Ivory White White Lid ABS Enclosure, IP54, 90 mm x 120 mm x 120 mm
- RS Stock No.:
- 174-8888
- Mfr. Part No.:
- GA12-12-9
- Brand:
- Takachi Electric Industrial
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$101.03
(exc. GST)
$111.13
(inc. GST)
- RS Stock No.:
- 174-8888
- Mfr. Part No.:
- GA12-12-9
- Brand:
- Takachi Electric Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Takachi Electric Industrial | |
| Body Material | ABS | |
| Product Type | Enclosure | |
| External Height | 90mm | |
| External Width | 120mm | |
| External Length | 120mm | |
| IP Rating | IP54 | |
| Colour | Ivory White | |
| Lid Colour | White | |
| Shielding | Shielded | |
| Hazardous Area Certification | No | |
| Series | GA | |
| Standards/Approvals | No | |
| Weight | 500g | |
| Select all | ||
|---|---|---|
Brand Takachi Electric Industrial | ||
Body Material ABS | ||
Product Type Enclosure | ||
External Height 90mm | ||
External Width 120mm | ||
External Length 120mm | ||
IP Rating IP54 | ||
Colour Ivory White | ||
Lid Colour White | ||
Shielding Shielded | ||
Hazardous Area Certification No | ||
Series GA | ||
Standards/Approvals No | ||
Weight 500g | ||
- COO (Country of Origin):
- CN
The Takachi Electric Industrial ABS Enclosure of GA series has length of 120 mm.
Colour: Grey
- RS Stock No. 0503644
- Mfr. Part No. BIM2004/24-GY/GY
Each
$19.09
- RS Stock No. 0754291
- Mfr. Part No. BXCN250cq
Each
$32.88
- RS Stock No. 8180444
- Mfr. Part No. 1554PGY
Each
$38.31
- RS Stock No. 5004732
- Mfr. Part No. SW-65S
Each
$3.76
Related links
- Takachi Electric Industrial GA Series Grey ABS Enclosure 120 mm, 200 mm
- Takachi Electric Industrial GA Series Grey ABS Enclosure 120 mm, 170 mm
- Takachi Electric Industrial GA Series Ivory ABS Enclosure 160 mm, 160 mm
- Takachi Electric Industrial GA Series Grey ABS Enclosure 80 mm, 160 mm
- Takachi Electric Industrial GA Series Grey ABS Enclosure 90 mm, 120 mm
- Takachi Electric Industrial GA Series Ivory White ABS Enclosure Ivory White Lid, 230 x 300 x 90mm
- Takachi Electric Industrial GA Series Grey ABS Enclosure 160 mm, 240 mm
- Takachi Electric Industrial MB Series Silver Aluminium Enclosure 90 mm 100 mm













