Takachi Electric Industrial GA Series Grey White Lid ABS Enclosure, IP54, 80 mm x 90 mm x 120 mm
- RS Stock No.:
- 174-8899
- Mfr. Part No.:
- 7300-331
- Brand:
- Takachi Electric Industrial
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$30.67
(exc. GST)
$33.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $30.67 |
| 5 + | $30.39 |
*price indicative
- RS Stock No.:
- 174-8899
- Mfr. Part No.:
- 7300-331
- Brand:
- Takachi Electric Industrial
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Takachi Electric Industrial | |
| Product Type | Enclosure | |
| Body Material | ABS | |
| External Height | 80mm | |
| External Length | 90mm | |
| External Width | 120mm | |
| IP Rating | IP54 | |
| Colour | Grey | |
| Lid Colour | White | |
| Hazardous Area Certification | No | |
| Shielding | Shielded | |
| Series | GA | |
| Standards/Approvals | No | |
| Weight | 500g | |
| Select all | ||
|---|---|---|
Brand Takachi Electric Industrial | ||
Product Type Enclosure | ||
Body Material ABS | ||
External Height 80mm | ||
External Length 90mm | ||
External Width 120mm | ||
IP Rating IP54 | ||
Colour Grey | ||
Lid Colour White | ||
Hazardous Area Certification No | ||
Shielding Shielded | ||
Series GA | ||
Standards/Approvals No | ||
Weight 500g | ||
- RS Stock No. 1748897
- Mfr. Part No. GA8-16-9
Each
$35.41
- RS Stock No. 1748895
- Mfr. Part No. 73003039
Each
$155.62
- RS Stock No. 1418744
- Mfr. Part No. 61.6071000
Each
$26.47
- RS Stock No. 1748964
- Mfr. Part No. PF24-6-17W
Each
$104.52
Related links
- Takachi Electric Industrial GA Series Grey ABS Enclosure 120 mm, 170 mm
- Takachi Electric Industrial GA Series Grey ABS Enclosure 120 mm, 200 mm
- Takachi Electric Industrial GA Series Grey ABS Enclosure 120 mm, 120 mm
- Takachi Electric Industrial GA Series Grey ABS Enclosure 150 mm, 220 mm
- Takachi Electric Industrial GA Series Grey ABS Enclosure 160 mm, 240 mm
- Takachi Electric Industrial GA Series Grey ABS Enclosure 80 mm, 160 mm
- Takachi Electric Industrial GA Series Ivory ABS Enclosure 160 mm, 160 mm
- Takachi Electric Industrial GA Series Grey ABS Enclosure 80 mm, 195 mm











