Takachi Electric Industrial GA Series Grey White Lid ABS Enclosure, IP54, 150 mm x 200 mm x 360 mm
- RS Stock No.:
- 174-8895
- Mfr. Part No.:
- 73003039
- Brand:
- Takachi Electric Industrial
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$155.62
(exc. GST)
$171.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 7 unit(s) shipping from 09 November 2026
- Plus 8 unit(s) shipping from 25 November 2026
- Plus 6 unit(s) shipping from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $155.62 | - |
| 5 + | $153.68 | 1% |
*price indicative
- RS Stock No.:
- 174-8895
- Mfr. Part No.:
- 73003039
- Brand:
- Takachi Electric Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Takachi Electric Industrial | |
| Body Material | ABS | |
| Product Type | Enclosure | |
| External Height | 150mm | |
| External Length | 200mm | |
| External Width | 360mm | |
| IP Rating | IP54 | |
| Colour | Grey | |
| Lid Colour | White | |
| Hazardous Area Certification | No | |
| Series | GA | |
| Weight | 500g | |
| Standards/Approvals | No | |
| Transparent Door | No | |
| Select all | ||
|---|---|---|
Brand Takachi Electric Industrial | ||
Body Material ABS | ||
Product Type Enclosure | ||
External Height 150mm | ||
External Length 200mm | ||
External Width 360mm | ||
IP Rating IP54 | ||
Colour Grey | ||
Lid Colour White | ||
Hazardous Area Certification No | ||
Series GA | ||
Weight 500g | ||
Standards/Approvals No | ||
Transparent Door No | ||
- COO (Country of Origin):
- CN
The Takachi Electric Industrial ABS Enclosure of GA series has length of 200 mm.
Colour: Grey
- RS Stock No. 1748897
- Mfr. Part No. GA8-16-9
Each
$35.41
- RS Stock No. 1748899
- Mfr. Part No. 7300-331
Each
$30.67
- RS Stock No. 1748939
- Mfr. Part No. PF15-5-15W
Each
$27.51
- RS Stock No. 1748916
- Mfr. Part No. PF10-6-15W
Each
$45.20
Related links
- Takachi Electric Industrial GA Series Grey ABS Enclosure 120 mm, 200 mm
- Takachi Electric Industrial GA Series Grey ABS Enclosure 150 mm, 220 mm
- Takachi Electric Industrial GA Series Grey ABS Enclosure 120 mm, 120 mm
- Takachi Electric Industrial GA Series Grey ABS Enclosure 90 mm, 120 mm
- Takachi Electric Industrial GA Series Grey ABS Enclosure 120 mm, 170 mm
- Takachi Electric Industrial GA Series Grey ABS Enclosure 80 mm, 160 mm
- Takachi Electric Industrial GA Series Grey ABS Enclosure 80 mm, 195 mm
- Takachi Electric Industrial GA Series Grey ABS Enclosure 160 mm, 240 mm












