Takachi Electric Industrial GA Series Ivory White White Lid ABS Enclosure, IP54, 55 mm x 80 mm x 195 mm
- RS Stock No.:
- 174-8901
- Mfr. Part No.:
- GA8-20-6
- Brand:
- Takachi Electric Industrial
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 174-8901
- Mfr. Part No.:
- GA8-20-6
- Brand:
- Takachi Electric Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Takachi Electric Industrial | |
| Body Material | ABS | |
| Product Type | Enclosure | |
| External Height | 55mm | |
| External Length | 80mm | |
| External Width | 195mm | |
| IP Rating | IP54 | |
| Lid Colour | White | |
| Colour | Ivory White | |
| Hazardous Area Certification | No | |
| Shielding | Shielded | |
| Series | GA | |
| Standards/Approvals | No | |
| Weight | 216g | |
| Transparent Door | No | |
| Select all | ||
|---|---|---|
Brand Takachi Electric Industrial | ||
Body Material ABS | ||
Product Type Enclosure | ||
External Height 55mm | ||
External Length 80mm | ||
External Width 195mm | ||
IP Rating IP54 | ||
Lid Colour White | ||
Colour Ivory White | ||
Hazardous Area Certification No | ||
Shielding Shielded | ||
Series GA | ||
Standards/Approvals No | ||
Weight 216g | ||
Transparent Door No | ||
The Takachi Electric Industrial ABS Enclosure of GA series has length of 80 mm.
Colour: Grey
Related links
- Takachi Electric Industrial GA Series Grey ABS Enclosure 80 mm, 160 mm
- Takachi Electric Industrial GA Series Grey ABS Enclosure 90 mm, 120 mm
- Takachi Electric Industrial GA Series Grey ABS Enclosure 150 mm, 220 mm
- Takachi Electric Industrial GA Series Grey ABS Enclosure 120 mm, 170 mm
- Takachi Electric Industrial GA Series Grey ABS Enclosure 120 mm, 200 mm
- Takachi Electric Industrial GA Series Ivory ABS Enclosure 160 mm, 160 mm
- Takachi Electric Industrial GA Series Grey ABS Enclosure 120 mm, 120 mm
- Takachi Electric Industrial GA Series Grey ABS Enclosure 200 mm, 360 mm
