Takachi Electric Industrial GA Series Ivory Ivory Lid ABS Enclosure, IP54, 90 mm x 160 mm x 160 mm

Get a bulk buy discount

Add 5 more to save $3.30

View bulk pricing options

Subtotal (1 unit)*

$50.24

(exc. GST)

$55.26

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 2 unit(s), ready to ship from another location

Units
Per unit
Saving
1 - 4$50.24-
5 +$49.58$3.30

*price indicative

RS Stock No.:
174-8892
Mfr. Part No.:
GA16-16-9
Brand:
Takachi Electric Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Takachi Electric Industrial

Product Type

Enclosure

Body Material

ABS

External Height

90mm

External Width

160mm

External Length

160mm

IP Rating

IP54

Colour

Ivory

Lid Colour

Ivory

Shielding

Shielded

Hazardous Area Certification

No

Series

GA

Standards/Approvals

No

Weight

500g

Transparent Door

No

The Takachi Electric Industrial ABS Enclosure of GA series has length of 160 mm.

Colour: Grey

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy