Better World

Schneider Electric PanelSeT Series Single-Door-Door Floor Standing Enclosure, IP65, 1250 x 500 x 320mm

Subtotal (1 unit)*

$1,575.62

(exc. GST)

$1,733.18

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,575.62

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
220-6353
Mfr. Part No.:
NSYPLA1253TG
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Doors

1

IP Rating

IP65

Series

PanelSeT

Construction Type

Assembled Welded

Colour

Grey

External Dimensions

1250 x 500 x 320mm

Better World Product

Yes

Better World Verification

Green Premium

COO (Country of Origin):
ES
The Schneider Electric Floor standing encl. polyester vers.PLA compl.sealed 1250x500x320 IP65 glazed

Green premium product
Mercury free

ANZ - SEBundle - PDP

Related links