Schneider Electric PanelSeT Series Fibreglass Reinforced Polyester 2-Door Floor Standing Enclosure, IP55 420 mm, 750 mm
- RS Stock No.:
- 444-442
- Mfr. Part No.:
- NSYPHDZT2074
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$12,145.06
(exc. GST)
$13,359.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $12,145.06 |
*price indicative
- RS Stock No.:
- 444-442
- Mfr. Part No.:
- NSYPHDZT2074
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Doors | 2 | |
| Product Type | Floor Standing Enclosure | |
| IP Rating | IP55 | |
| Series | PanelSeT | |
| Construction | Sealed Assembled Body | |
| Body Material | Fibreglass Reinforced Polyester | |
| Colour | Grey | |
| External Width | 750mm | |
| External Depth | 420mm | |
| External Height | 2.093m | |
| Colour RAL | RAL 7035 | |
| Standards/Approvals | IEC 62208, IEC 61969-3, IEC 61439-5, UL 508 A | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Doors 2 | ||
Product Type Floor Standing Enclosure | ||
IP Rating IP55 | ||
Series PanelSeT | ||
Construction Sealed Assembled Body | ||
Body Material Fibreglass Reinforced Polyester | ||
Colour Grey | ||
External Width 750mm | ||
External Depth 420mm | ||
External Height 2.093m | ||
Colour RAL RAL 7035 | ||
Standards/Approvals IEC 62208, IEC 61969-3, IEC 61439-5, UL 508 A | ||
IK Rating IK10 | ||
- COO (Country of Origin):
- ES
The Schneider Electric Outdoor heavy-duty enclosure designed for floor-standing installation, made of polyester double reinforced with fibreglass. It offers IP55 protection and Class II electrical insulation as per IEC 61439-1:2011, ensuring high durability and safety in demanding environments.
IP55 conforming to IEC 60529
IK10 conforming to IEC 62262
Related links
- Schneider Electric PanelSeT Series Fibreglass Reinforced Polyester 2-Door Floor Standing Enclosure IP55 420
- Schneider Electric PanelSeT Series Fibreglass Reinforced Polyester 1-Door Floor Standing Enclosure 500 mm
- Schneider Electric PanelSeT Series Fibreglass Reinforced Polyester 2-Door Floor Standing Enclosure 750 mm
- Schneider Electric PanelSeT Series Fibreglass Reinforced Polyester 1-Door Floor Standing Enclosure 750 mm
- Schneider Electric PanelSeT Series Fibreglass Reinforced Polyester 2-Door Floor Standing Enclosure 1250 mm
- Schneider Electric PanelSeT Series Fibreglass Reinforced Polyester 2-Door Floor Standing Enclosure 1000 mm
- Schneider Electric PanelSeT Series Fibreglass Reinforced Polyester 2-Door Floor Standing Enclosure 1250 mm
- Schneider Electric NSY Series Fibreglass Reinforced Polyester 2-Door Floor Standing Enclosure IP55 420 mm,
