RS Better World

Schneider Electric PrismaSeT S Series White White Lid Plastic, Metal General Purpose Enclosure, IP30, IK08, IK07, 570 mm

Subtotal (1 unit)*

$3,145.34

(exc. GST)

$3,459.87

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,145.34

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
119-610
Mfr. Part No.:
LVSST824
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Body Material

Plastic, Metal

Product Type

General Purpose Enclosure

External Height

570mm

External Length

1406mm

External Width

191mm

IP Rating

IP30

Lid Colour

White

Colour

White

Hazardous Area Certification

No

Series

PrismaSeT S

Internal Mount Type

Wall

Weight

25.76kg

Standards/Approvals

IEC 61439-2, IEC 61439-1, IEC 61439-3, REACH, RoHS

IK Rating

IK08, IK07

Better World Claim

Designed for Disassembly

Better World Product

Yes

Gasket Material

Technoplastic

COO (Country of Origin):
PL
The Schneider Electric modular enclosure is a high-quality distribution enclosure suitable for various applications. With a durable metal construction and a white technoplastic front plate, this enclosure offers exceptional performance and reliability. It is designed for wall-mounted installation and comes equipped with all necessary accessories for easy setup and use.

Comes with 1 earth terminal block and a range of equipment for convenient installation

Electrical insulation class II for added safety and protection

Modular front plate with symmetrical DIN rails for easy customization

IP30 protection without door and IP41 protection with door for versatile application in different environments

Halogen-free and eco-friendly design with minimum 30% recycled plastic content for sustainability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy