RS Better World

Schneider Electric PrismaSeT G Series White White Lid Metal General Purpose Enclosure, IP30, IK07, IK08, 600 mm x 780 mm

Subtotal (1 unit)*

$1,581.98

(exc. GST)

$1,740.18

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,581.98

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
119-177
Mfr. Part No.:
LVS08115
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Body Material

Metal

Product Type

General Purpose Enclosure

External Height

600mm

External Width

205mm

External Length

780mm

IP Rating

IP30

Lid Colour

White

Colour

White

Hazardous Area Certification

No

Internal Mount Type

Wall

Series

PrismaSeT G

Standards/Approvals

RoHS, IEC 61439-3, IEC 60670, EN 50262, REACH

Weight

12.75kg

IK Rating

IK07, IK08

Transparent Door

Yes

Better World Product

Yes

Better World Verification

Byggvarubedömningen

COO (Country of Origin):
FR
The Schneider Electric wall mounted extension enclosure from the PrismaSeT range. It is designed for low voltage electrical distribution applications. The enclosure is made of treated sheet steel with electrophoresis treatment and hot-polymerised polyester epoxy powder protective treatment, ensuring durability and reliability.

Metal enclosure delivered in kit form for easy installation

Can be combined side by side and one on top of another for flexibility in configuration

Textured, matt finish in white colour for a clean aesthetic

Seismic tested for mechanical robustness

Environmentally friendly with Green Premium product status, mercury-free, and PVC-free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy