Schneider Electric PrismaSeT S Series White White Lid Metal, Plastic General Purpose Enclosure, IP30, IK08, IK09, 820 mm
- RS Stock No.:
- 119-159
- Mfr. Part No.:
- LVSSD624
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$3,216.78
(exc. GST)
$3,538.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 09 December 2026
Units | Per unit |
|---|---|
| 1 + | $3,216.78 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 119-159
- Mfr. Part No.:
- LVSSD624
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Body Material | Metal, Plastic | |
| Product Type | General Purpose Enclosure | |
| External Height | 820mm | |
| External Width | 191mm | |
| External Length | 1106mm | |
| IP Rating | IP30 | |
| Lid Colour | White | |
| Colour | White | |
| Hazardous Area Certification | No | |
| Series | PrismaSeT S | |
| Mounting plate | No | |
| Standards/Approvals | IEC 61439-3, IEC 61439-1, IEC 61439-2 | |
| Weight | 27.74kg | |
| Better World Claim | Designed for Disassembly | |
| IK Rating | IK08, IK09 | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Body Material Metal, Plastic | ||
Product Type General Purpose Enclosure | ||
External Height 820mm | ||
External Width 191mm | ||
External Length 1106mm | ||
IP Rating IP30 | ||
Lid Colour White | ||
Colour White | ||
Hazardous Area Certification No | ||
Series PrismaSeT S | ||
Mounting plate No | ||
Standards/Approvals IEC 61439-3, IEC 61439-1, IEC 61439-2 | ||
Weight 27.74kg | ||
Better World Claim Designed for Disassembly | ||
IK Rating IK08, IK09 | ||
Better World Product Yes | ||
- COO (Country of Origin):
- PL
- RS Stock No. 0119537
- Mfr. Part No. LVSSD824
- RS Stock No. 0119535
- Mfr. Part No. LVSST724
- RS Stock No. 0119610
- Mfr. Part No. LVSST824
- RS Stock No. 0577732
- Mfr. Part No. 9529160000
Related links
- Schneider Electric PrismaSeT S Series White Plastic IP30 IK09 820 mm
- Schneider Electric PrismaSeT S Series White Metal IP30 IK08 570 mm
- Schneider Electric PrismaSeT S Series White Plastic IP30 IK07 570 mm
- Schneider Electric PrismaSeT G Series White Metal General Purpose Enclosure IK07 1380 mm, 205 mm
- Schneider Electric PrismaSeT Series White Sheet Steel Enclosure IK08 205 mm, 600 mm
- Schneider Electric PrismaSeT G Series White Metal General Purpose Enclosure IK07 780 mm, 205 mm
- Schneider Electric LVSXT Series White Technoplastic Enclosure IP30 IK09 300 mm 302 mm
- Schneider Electric PrismaSeT Series Plastic IP30, 1256 mm x 820 mm x 191 mm












