Schneider Electric PrismaSeT S Series White White Lid Metal, Plastic General Purpose Enclosure, IP30, IK09, IK08, 570 mm
- RS Stock No.:
- 119-535
- Mfr. Part No.:
- LVSST724
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$2,688.29
(exc. GST)
$2,957.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 21 December 2026
Units | Per unit |
|---|---|
| 1 + | $2,688.29 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 119-535
- Mfr. Part No.:
- LVSST724
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Body Material | Metal, Plastic | |
| Product Type | General Purpose Enclosure | |
| External Height | 570mm | |
| External Length | 1256mm | |
| External Width | 191mm | |
| IP Rating | IP30 | |
| Lid Colour | White | |
| Colour | White | |
| Hazardous Area Certification | No | |
| Series | PrismaSeT S | |
| Internal Mount Type | Wall | |
| Standards/Approvals | REACH, IEC 61439-3, RoHS, IEC 61439-1, IEC 61439-2 | |
| Weight | 23.23kg | |
| Better World Claim | Designed for Disassembly | |
| IK Rating | IK09, IK08 | |
| Better World Product | Yes | |
| Gasket Material | Technoplastic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Body Material Metal, Plastic | ||
Product Type General Purpose Enclosure | ||
External Height 570mm | ||
External Length 1256mm | ||
External Width 191mm | ||
IP Rating IP30 | ||
Lid Colour White | ||
Colour White | ||
Hazardous Area Certification No | ||
Series PrismaSeT S | ||
Internal Mount Type Wall | ||
Standards/Approvals REACH, IEC 61439-3, RoHS, IEC 61439-1, IEC 61439-2 | ||
Weight 23.23kg | ||
Better World Claim Designed for Disassembly | ||
IK Rating IK09, IK08 | ||
Better World Product Yes | ||
Gasket Material Technoplastic | ||
- COO (Country of Origin):
- PL
- RS Stock No. 0119537
- Mfr. Part No. LVSSD824
- RS Stock No. 0119159
- Mfr. Part No. LVSSD624
- RS Stock No. 0119610
- Mfr. Part No. LVSST824
- RS Stock No. 0119294
- Mfr. Part No. LVS08069
Related links
- Schneider Electric PrismaSeT S Series White Metal IP30 IK09 820 mm
- Schneider Electric PrismaSeT S Series White Plastic IP30 IK07 570 mm
- Schneider Electric PrismaSeT S Series White Plastic IP30 IK09 820 mm
- Schneider Electric LVSXT Series White Technoplastic Enclosure IP30 IK08 450 mm 302 mm
- Schneider Electric PrismaSeT G Series White Metal General Purpose Enclosure IK07 1380 mm, 205 mm
- Schneider Electric PrismaSeT G Series White Metal General Purpose Enclosure IK07 780 mm, 205 mm
- Schneider Electric PrismaSeT Series Plastic IP30, 1256 mm x 820 mm x 191 mm
- Schneider Electric LVSXT Series White Technoplastic Enclosure IP40 IK08 300 mm 426 mm












