RS Better World
Schneider Electric PrismaSeT Series White Sheet Steel Enclosure, IP30, IK07, IK08, 930 mm x 205 mm x 600 mm
- RS Stock No.:
- 130-826
- Mfr. Part No.:
- LVS08116
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,575.55
(exc. GST)
$1,733.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,575.55 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 130-826
- Mfr. Part No.:
- LVS08116
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure | |
| Body Material | Sheet Steel | |
| External Height | 930mm | |
| External Width | 600mm | |
| External Length | 205mm | |
| IP Rating | IP30 | |
| Colour | White | |
| Hazardous Area Certification | No | |
| Internal Mount Type | Wall | |
| Series | PrismaSeT | |
| Weight | 14.25kg | |
| Standards/Approvals | IEC 61439-2, IEC 61439-1, IEC 62208 | |
| Better World Product | Yes | |
| Better World Verification | Byggvarubedömningen | |
| IK Rating | IK07, IK08 | |
| Transparent Door | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure | ||
Body Material Sheet Steel | ||
External Height 930mm | ||
External Width 600mm | ||
External Length 205mm | ||
IP Rating IP30 | ||
Colour White | ||
Hazardous Area Certification No | ||
Internal Mount Type Wall | ||
Series PrismaSeT | ||
Weight 14.25kg | ||
Standards/Approvals IEC 61439-2, IEC 61439-1, IEC 62208 | ||
Better World Product Yes | ||
Better World Verification Byggvarubedömningen | ||
IK Rating IK07, IK08 | ||
Transparent Door Yes | ||
- COO (Country of Origin):
- FR
The Schneider Electric wall-mounted enclosure extension is a functional kit delivered in kit form, designed for low voltage electrical distribution. It features treated sheet steel construction with electrophoresis treatment and a textured, matt finish.
Metal enclosure delivered in kit form for easy installation
Can be combined side by side and one on top of another for flexibility in design
Related links
- Schneider Electric PrismaSeT Series White Sheet Steel Enclosure IK07 205 mm, 600 mm
- Schneider Electric PrismaSeT Series White Sheet Steel Enclosure IK08 205 mm, 600 mm
- Schneider Electric PrismaSeT G Series White Metal General Purpose Enclosure IK07 780 mm, 205 mm
- Schneider Electric PrismaSeT G Series White Metal General Purpose Enclosure IK07 1380 mm, 205 mm
- Legrand White Plastic Enclosure IK07 213 mm, 205 mm
- Schneider Electric PrismaSeT G Series Steel Floor Standing Enclosure 600 mm 1530 mm
- Schneider Electric PrismaSeT Series Sheet Steel Floor Standing Enclosure IP30 IP43
- Schneider Electric PrismaSeT S Series White Plastic IP30 IK07 570 mm
