ifm electronic Nitrile Rubber (NBR) Flat Seal Seal, 13.5 mm ID, 16 mm OD
- RS Stock No.:
- 190-902
- Mfr. Part No.:
- E40243
- Brand:
- ifm electronic
Subtotal (1 pack of 10 units)*
$15.23
(exc. GST)
$16.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $15.23 | $1.523 |
*price indicative
- RS Stock No.:
- 190-902
- Mfr. Part No.:
- E40243
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Seal | |
| Sub Type | Flat Seal | |
| Material | Nitrile Rubber (NBR) | |
| Inside Diameter | 13.5mm | |
| Outside Diameter | 16mm | |
| Colour | Black | |
| Standards/Approvals | RoHS, ANSI/ESD S20.20:2021 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Seal | ||
Sub Type Flat Seal | ||
Material Nitrile Rubber (NBR) | ||
Inside Diameter 13.5mm | ||
Outside Diameter 16mm | ||
Colour Black | ||
Standards/Approvals RoHS, ANSI/ESD S20.20:2021 | ||
- COO (Country of Origin):
- DE
The Ifm electronic Flat Seal is engineered for optimal performance in a wide range of applications, ensuring reliability and efficiency. Constructed with NBR reinforced fibre, it delivers durability against wear and tear, making it an essential component for achieving secure and leak proof connections. With a lightweight design and an ideal size for G1/4 fittings, it seamlessly integrates into existing setups. The product also comes in a pack quantity of ten, ensuring that you have sufficient supply for multiple tasks or projects. Whether employed in industrial environments or in more delicate applications, this flat seal stands out for its robust construction and precise dimensions, providing peace of mind with every use.
For reliably sealing tanks, containers and pipes
For use in combination with process sensors
Related links
- ifm electronic Nitrile Rubber (NBR) Rubber Seal Seal 32.1 mm OD
- ifm electronic Nitrile Rubber (NBR) Rubber Seal Seal 33 mm OD
- ifm electronic Nitrile Rubber (NBR) Rubber Seal Seal 55 mm OD
- ifm electronic Nitrile Rubber (NBR) Gasket 20.57 mm OD
- ifm electronic Nitrile Rubber (NBR) Gasket 21 mm OD
- RS PRO Nitrile Rubber (NBR) Shaft Seal Seal 16 mm OD
- SKF Nitrile Rubber (NBR) Seal 16 mm OD, 5 mm
- Parker Nitrile Rubber (NBR) Rubber Seal O-Ring, 35 mm ID
