ifm electronic Nitrile Rubber (NBR) Gasket Gasket, 13.74 mm ID, 20.57 mm OD
- RS Stock No.:
- 190-957
- Mfr. Part No.:
- E30129
- Brand:
- ifm electronic
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 190-957
- Mfr. Part No.:
- E30129
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Gasket | |
| Sub Type | Gasket | |
| Material | Nitrile Rubber (NBR) | |
| Inside Diameter | 13.74mm | |
| Outside Diameter | 20.57mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Gasket | ||
Sub Type Gasket | ||
Material Nitrile Rubber (NBR) | ||
Inside Diameter 13.74mm | ||
Outside Diameter 20.57mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The Ifm electronic Gasket is designed to provide reliable performance in various applications. Crafted with precision, it features a self centering NBR insert that ensures optimal sealing capability under a range of operating conditions. The gasket is built to withstand ambient temperatures from 20 to 80 degrees Celsius, making it suitable for diverse environments. With a sturdy construction of galvanised steel combined with NBR materials, this product promises longevity and durability. Its thoughtful design addresses the needs of professionals seeking a dependable sealing solution, supporting both efficiency and effectiveness in mechanical assemblies. Each unit is packaged conveniently for easy handling, making it an excellent choice for both manufacturers and service providers alike. This product stands as a testament to quality and innovation.
For reliably sealing tanks, containers and pipes
For use in combination with process sensors
Related links
- RS PRO Nitrile Rubber (NBR) Bonded Seal Bonded Washer 20.57 mm OD
- Hutchinson Le Joint Français Rubber Bonded Seal BS-Ring 20.57 mm OD
- ifm electronic Nitrile Rubber (NBR) Gasket 21 mm OD
- ifm electronic Nitrile Rubber (NBR) Rubber Seal Seal 16 mm OD
- ifm electronic Nitrile Rubber (NBR) Rubber Seal Seal 33 mm OD
- ifm electronic Nitrile Rubber (NBR) Rubber Seal Seal 32.1 mm OD
- ifm electronic Nitrile Rubber (NBR) Rubber Seal Seal 55 mm OD
- Klinger Nitrile Rubber (NBR) Gasket Sheet White 430 °C 750 mm 500mm
