ifm electronic Nitrile Rubber (NBR) Flat Seal Seal, 43 mm ID, 55 mm OD
- RS Stock No.:
- 190-913
- Mfr. Part No.:
- E40248
- Brand:
- ifm electronic
Subtotal (1 pack of 10 units)*
$46.44
(exc. GST)
$51.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $46.44 | $4.644 |
*price indicative
- RS Stock No.:
- 190-913
- Mfr. Part No.:
- E40248
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Seal | |
| Sub Type | Flat Seal | |
| Material | Nitrile Rubber (NBR) | |
| Inside Diameter | 43mm | |
| Outside Diameter | 55mm | |
| Colour | Black | |
| Standards/Approvals | ANSI/ESD S20.20:2021, RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Seal | ||
Sub Type Flat Seal | ||
Material Nitrile Rubber (NBR) | ||
Inside Diameter 43mm | ||
Outside Diameter 55mm | ||
Colour Black | ||
Standards/Approvals ANSI/ESD S20.20:2021, RoHS | ||
- COO (Country of Origin):
- DE
The Ifm electronic Flat Seal, designed for precision and reliability, is an essential component for your mechanical applications. Engineered with meticulous attention to detail, it utilises a robust NBR reinforced fibre material, ensuring enhanced durability in various operating environments. With its specified inside and external diameters, this seal fits seamlessly into its designated applications, providing optimal performance and a tight seal that minimises leakage. Its lightweight design, weighing just over 50 grams, makes it easy to handle without compromising structural integrity. Ideal for both industrial and commercial use, this seal meets the highest quality standards and has been crafted to withstand the rigours of everyday use. The product is packaged efficiently, making it convenient to stock and use for various projects. Experience peace of mind knowing you are utilising a product from a reputable manufacturer.
For reliably sealing tanks, containers and pipes
For use in combination with process sensors
Related links
- ifm electronic Nitrile Rubber (NBR) Rubber Seal Seal 32.1 mm OD
- ifm electronic Nitrile Rubber (NBR) Rubber Seal Seal 16 mm OD
- ifm electronic Nitrile Rubber (NBR) Rubber Seal Seal 33 mm OD
- SKF Nitrile Rubber (NBR) Seal 62 mm OD, 8 mm
- RS PRO Nitrile Rubber (NBR) Seal 60 mm OD, 10 mm
- RS PRO Nitrile Rubber (NBR) Seal 56 mm OD, 7 mm
- ifm electronic Nitrile Rubber (NBR) Gasket 20.57 mm OD
- ifm electronic Nitrile Rubber (NBR) Gasket 21 mm OD
