ifm electronic Nitrile Rubber (NBR) Flat Seal Seal, 26.5 mm ID, 32.1 mm OD
- RS Stock No.:
- 190-915
- Mfr. Part No.:
- E43038
- Brand:
- ifm electronic
Subtotal (1 pack of 5 units)*
$11.38
(exc. GST)
$12.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $11.38 | $2.276 |
*price indicative
- RS Stock No.:
- 190-915
- Mfr. Part No.:
- E43038
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Seal | |
| Sub Type | Flat Seal | |
| Material | Nitrile Rubber (NBR) | |
| Inside Diameter | 26.5mm | |
| Outside Diameter | 32.1mm | |
| Colour | Black | |
| Standards/Approvals | RoHS, ANSI/ESD S20.20:2021 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Seal | ||
Sub Type Flat Seal | ||
Material Nitrile Rubber (NBR) | ||
Inside Diameter 26.5mm | ||
Outside Diameter 32.1mm | ||
Colour Black | ||
Standards/Approvals RoHS, ANSI/ESD S20.20:2021 | ||
- COO (Country of Origin):
- DE
The Ifm electronic Flat Seal is engineered to meet the demanding requirements of various mechanical applications. Combining durability and precision, it features a robust construction from NBR reinforced fibre, ensuring longevity and reliability in performance. With a compact weight of just 6.2 grams, this seal delivers excellent functionality without bulk, making it an ideal choice for tight spaces. The unique design accommodates specific dimensions perfectly, ensuring a snug fit for optimum sealing. Manufactured by a leader in the electronics sector, this product stands as a testament to innovation and quality, empowering users with confidence in their mechanical setups.
For reliably sealing tanks, containers and pipes
For use in combination with process sensors
- RS Stock No. 1964802
1 Bag of 25
$18.21
- RS Stock No. 0579915
- Mfr. Part No. 151750
1 Bag of 10
$46.96
- RS Stock No. 2813279
- Mfr. Part No. 0138 12 00
1 Box of 100
$82.40
- RS Stock No. 0162479
- Mfr. Part No. 09400009910
1 Pack of 2
$17.37
Related links
- ifm electronic Nitrile Rubber (NBR) Rubber Seal Seal 33 mm OD
- ifm electronic Nitrile Rubber (NBR) Rubber Seal Seal 16 mm OD
- ifm electronic Nitrile Rubber (NBR) Rubber Seal Seal 55 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 32.1 mm OD
- ifm electronic Nitrile Rubber (NBR) Gasket 20.57 mm OD
- ifm electronic Nitrile Rubber (NBR) Gasket 21 mm OD
- RS PRO Fluorelastomer O-Ring O-Ring 32.1 mm OD
- Parker Nitrile Rubber (NBR) Rubber Seal O-Ring












