ifm electronic Nitrile Rubber (NBR) Flat Seal Seal, 26.5 mm ID, 33 mm OD

Subtotal (1 pack of 5 units)*

$35.75

(exc. GST)

$39.32

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$35.75$7.15

*price indicative

RS Stock No.:
191-081
Mfr. Part No.:
E43036
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Seal

Sub Type

Flat Seal

Material

Nitrile Rubber (NBR)

Inside Diameter

26.5mm

Outside Diameter

33mm

Thickness

4mm

Colour

Black

Standards/Approvals

ANSI/ESD S20.20:2021, RoHS

COO (Country of Origin):
DE
The Ifm electronic Flat Seal designed for superior performance in various applications. Engineered with precision, this component ensures reliable sealing, preventing any leakage and enhancing the efficiency of your systems. Built from durable NBR reinforced fibre, it combines robustness with flexibility, making it ideal for challenging environments. Whether you're integrating it into machinery or equipment, it delivers exceptional mechanical strength and longevity. Its thoughtful design also considers weight optimization, providing a lightweight solution without compromising on durability. With a nominal thickness of 4 mm and precise dimensions, this seal guarantees an exact fit, ensuring seamless operation in your applications. Choose the E43036 for a dependable sealing solution that meets the high standards expected in modern engineering.

For reliably sealing tanks, containers and pipes

For use in combination with process sensors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy