SKF Nitrile Rubber (NBR) Seal, 6 mm ID, 16 mm OD, 5 mm
- RS Stock No.:
- 267-3813
- Mfr. Part No.:
- 6X16X5 HMSA10 RG
- Brand:
- SKF
Subtotal (1 pack of 10 units)*
$24.54
(exc. GST)
$26.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 120 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $2.454 | $24.54 |
*price indicative
- RS Stock No.:
- 267-3813
- Mfr. Part No.:
- 6X16X5 HMSA10 RG
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 6mm | |
| Product Type | Seal | |
| Outside Diameter | 16mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 5mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 6mm | ||
Product Type Seal | ||
Outside Diameter 16mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 5mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Seal, Nitrile Rubber, 16mm Outside Diameter - 6X16X5 HMSA10 RG
This SKF seal is a high-quality radial shaft seal made of nitrile rubber, combining reliability and durability for various industrial applications. The seal features a rubber outside diameter with a single sealing lip, ensuring effective sealing against shafts even in polluted environments. With a garter spring and non-contacting auxiliary lip, this seal provides optimal contamination exclusion and accommodates misalignment, making it a versatile solution for industrial machinery.
Features & Benefits
• Rubber outside diameter with a single sealing lip
• Garter spring for enhanced sealing performance
• Non-contacting auxiliary lip for pollution resistance
• High pumping rate for efficient operation
• Dust lip for higher contamination exclusion
• Accommodates misalignment to suit various applications
Applications
• Suitable for use between rotating and stationary machine components
• Ideal for components in relative motion
• Designed for industrial applications requiring reliable sealing against contaminants
Can it effectively seal against shafts in polluted environments?
Yes, the seal features a rubber outside diameter and a garter spring for optimal sealing performance, even in polluted conditions.
Will it accommodate misalignment in industrial machinery?
Yes, it is designed to accommodate misalignment, providing versatile sealing solutions for various applications.
Is the SKF seal suitable for applications requiring high contamination exclusion?
Yes, the seal features a dust lip for higher contamination exclusion, making it ideal for industrial environments with contaminants.
Related links
- SKF Nitrile Rubber (NBR) Seal 16 mm OD, 5 mm
- SKF Nitrile Rubber (NBR) Seal 16 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 18 mm OD, 5 mm
- SKF Nitrile Rubber (NBR) Seal 40 mm OD, 5 mm
- SKF Nitrile Rubber (NBR) Seal 25 mm OD, 5 mm
- SKF Nitrile Rubber (NBR) Seal 22 mm OD, 5 mm
- SKF Nitrile Rubber (NBR) Seal 25 mm OD, 5 mm
- SKF Nitrile Rubber (NBR) Seal 38 mm OD, 5 mm
