Parker Nitrile Rubber (NBR) O-Ring O-Ring, 35 mm ID

Subtotal (1 box of 100 units)*

$405.19

(exc. GST)

$445.71

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$405.19$4.052

*price indicative

RS Stock No.:
281-2653
Mfr. Part No.:
OR32X2.5X
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

O-Ring

Sub Type

O-Ring

Material

Nitrile Rubber (NBR)

Inside Diameter

35mm

Colour

Black

Standards/Approvals

RoHS, ANSI/ESD S20.20:2021

RoHS Status: Exempt

COO (Country of Origin):
TW
The Parker O Ring is an accessories for Ermeto hydraulic DIN fitting. The function of accessories for Ermeto DIN hydraulic tube fitting is the completion of fitting types within the fitting series.

Leak free system

Compliance to DIN ISO 8434

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy