Schneider Electric Switch Disconnector, 3-Pole

Subtotal (1 unit)*

$434.58

(exc. GST)

$478.04

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$434.58

*price indicative

RS Stock No.:
288-7198
Mfr. Part No.:
GS1DU3
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Poles

3

Product Type

Switch Disconnector

Enclosed/Not Enclosed

Enclosed

Series

TeSyS GS

Standards/Approvals

UL

COO (Country of Origin):
FR
The Schneider Electric Switch disconnector fuse from the TeSys GS range. With a compact design and 3 poles, this fuse offers reliable protection with 30A rated operational current. It is suitable for both AC and DC networks, making it a versatile choice for various applications.

Compact design with 3P poles for efficient protection

Rated insulation voltage of 690V for safety

External frontal operating handle for easy use

IP20 degree of protection

  • RS Stock No. 2882239
  • Mfr. Part No. VBDN12
Each
$142.36
  • RS Stock No. 2434312
  • Mfr. Part No. 3LD5000-0TK13
Each
$264.94
  • RS Stock No. 0717052
  • Mfr. Part No. 1SCA022712R1010
Each
$467.94
  • RS Stock No. 2434294
  • Mfr. Part No. 3LD2514-1TL51
Each
$299.06

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy