Schneider Electric Auxiliary Contact, 1 Contact, 1 NO, GS1A, Front, 10 A, 600V ac, GS1AM110
- RS Stock No.:
- 708-1810
- Mfr. Part No.:
- GS1AM110
- Brand:
- Schneider Electric
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$38.44
(exc. GST)
$42.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 59 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | $38.44 |
| 3 - 4 | $36.89 |
| 5 + | $35.33 |
*price indicative
- RS Stock No.:
- 708-1810
- Mfr. Part No.:
- GS1AM110
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Auxiliary Contact | |
| Number of Contacts | 1 | |
| Normal State Configuration | 1 NO | |
| Series | GS1A | |
| Contact Current | 10A | |
| Mount Type | Front | |
| Pole and Throw Configuration | 1P | |
| Contact Voltage | 600V ac | |
| Mechanical Durability | 5Mcycles | |
| Rated Insulation Voltage Ui | 690V | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Auxiliary Contact | ||
Number of Contacts 1 | ||
Normal State Configuration 1 NO | ||
Series GS1A | ||
Contact Current 10A | ||
Mount Type Front | ||
Pole and Throw Configuration 1P | ||
Contact Voltage 600V ac | ||
Mechanical Durability 5Mcycles | ||
Rated Insulation Voltage Ui 690V | ||
Standards/Approvals No | ||
GS Switch Fuse Disconnectors
TeSys GS switch-disconnector-fuses provide on-load breaking or making, safe isolation and overcurrent protection of all low voltage electrical circuit
Can be used with NFC, DIN and BS fuses
Upstream and downstream breaking of fuses for all ratings
Conditional short-circuit withstand voltage of 100 kA for all ratings
Fuse covers are fitted as standard on all ratings for protection of accidental contact
IP20 protection with terminal shrouds
Compact Handles are included in this range, available in Black or Red, IP65
Standards
IEC 60947-3
Related links
- Schneider Electric Auxiliary Contact 1 NO/3 NC DIN Rail 10 A LA1KN13
- Schneider Electric Auxiliary Contact 1 NO DIN Rail A9C15924
- Schneider Electric Auxiliary Contact 2 NO Side 690V ac, VZ3
- Schneider Electric Auxiliary Contact 2 NO Side 690V ac, VZ0
- Schneider Electric Auxiliary Contact DIN Rail Mount, Multi 9 M9A
- Schneider Electric Auxiliary Contact Acti9 1 A A9C70114
- Schneider Electric Auxiliary Contact 1 CO GS2AF73
- Schneider Electric Auxiliary Contact 1 NO/1 NC 6 A LV432605
