Schneider Electric Switch Disconnector, 3-Pole, 2kA

Subtotal (1 unit)*

$12,774.78

(exc. GST)

$14,052.26

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$12,774.78

*price indicative

RS Stock No.:
247-1882
Mfr. Part No.:
34027
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Switch Disconnector

Number of Poles

3

Enclosed/Not Enclosed

Enclosed

Switching Current

2kA

Series

Compact

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS

COO (Country of Origin):
US
The Schneider Electric ComPact NS switch disconnector has three pole configuration. It has rated operational voltage 690 V and fixed mounting type.

Height 350 mm

Width 420 mm

Depth 160 mm

RS Better World
  • RS Stock No. 2323136
  • Mfr. Part No. 31338
Each
$15,732.00
RS Better World
  • RS Stock No. 2306608
  • Mfr. Part No. 28912
Each
$742.14
RS Better World
  • RS Stock No. 2306606
  • Mfr. Part No. 28908
Each
$609.22
  • RS Stock No. 2471883
  • Mfr. Part No. 34028
Each
$18,131.35

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy