Schneider Electric Switch Disconnector, 3 Pole, 125A Max Current, 32A Fuse Current
- RS Stock No.:
- 247-2141
- Mfr. Part No.:
- MGN15718
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 247-2141
- Mfr. Part No.:
- MGN15718
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 3 | |
| Maximum Current | 125A | |
| Fuse Current Rating | 32A | |
| Range | Acti 9 | |
| Series | SBI | |
| Mechanical Fuse Size | 22 x 58mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 3 | ||
Maximum Current 125A | ||
Fuse Current Rating 32A | ||
Range Acti 9 | ||
Series SBI | ||
Mechanical Fuse Size 22 x 58mm | ||
- COO (Country of Origin):
- FR
The Schneider Electric Acti9 series fuse- disconnector has 3 poles and used screw clamp terminal. It has operation voltage of 690 V ac and current of 125 A.
Ambient air temperature for operation -20 to 60 °C
- RS Stock No. 1219693
Each
$475.07
- RS Stock No. 2006950
- Mfr. Part No. SICGEL30
Each (In a Box of 5)
$33.69
- RS Stock No. 1219694
Each
$534.78
Each
$12.26
Related links
- Socomec Fuse Switch Disconnector 125A Max Current, 125A Fuse Current
- ABB Fuse Switch Disconnector 125A Max Current
- Schneider Electric Switch Disconnector 63A Max Current, 63A Fuse Current
- Schneider Electric Switch Disconnector 400A Max Current, 200A Fuse Current
- Schneider Electric Switch Disconnector 30A Max Current, 30A Fuse Current
- Schneider Electric Switch Disconnector 50A Max Current, 50A Fuse Current
- IFO Electric Fuse Switch Disconnector 160A Max Current, 160A Fuse Current
- Schneider Electric Fuse Switch Disconnector 50A Max Current












