Schneider Electric Switch Disconnector, 3-Pole
- RS Stock No.:
- 288-7207
- Mfr. Part No.:
- GS2JG3
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,137.76
(exc. GST)
$1,251.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,137.76 |
*price indicative
- RS Stock No.:
- 288-7207
- Mfr. Part No.:
- GS2JG3
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 3 | |
| Product Type | Switch Disconnector | |
| Enclosed/Not Enclosed | Enclosed | |
| Series | TeSyS GS | |
| Mechanical Fuse Size | 22 x 58 mm | |
| Standards/Approvals | IEC 60947-3, CE | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 3 | ||
Product Type Switch Disconnector | ||
Enclosed/Not Enclosed Enclosed | ||
Series TeSyS GS | ||
Mechanical Fuse Size 22 x 58 mm | ||
Standards/Approvals IEC 60947-3, CE | ||
- COO (Country of Origin):
- FR
The Schneider Electric Switch Disconnector Fuse is a reliable and efficient component designed for electrical systems. With features like a 100A rated operational current and 22x58 mm fuse size, this product ensures safety and performance in various applications.
100A rated operational current for efficient power distribution
22x58 mm fuse size for easy installation and replacement
External left side operating handle for convenient operation
Impact and fire resistant design for durability and safety
Green Premium product with sustainable offer status for eco conscious consumers
Related links
- Schneider Electric Switch Disconnector, 3-Pole
- Schneider Electric Switch Disconnector 1250A
- Schneider Electric Switch Disconnector 2000A
- Schneider Electric Switch Disconnector 1000A
- Schneider Electric Switch Disconnector 630 A, 630A
- Schneider Electric Switch Disconnector 800A
- Schneider Electric Switch Disconnector 40A
- Schneider Electric Switch Disconnector 630 A
