Schneider Electric Switch Disconnector, 3-Pole
- RS Stock No.:
- 288-2239
- Mfr. Part No.:
- VBDN12
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$142.36
(exc. GST)
$156.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $142.36 |
*price indicative
- RS Stock No.:
- 288-2239
- Mfr. Part No.:
- VBDN12
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 3 | |
| Product Type | Switch Disconnector | |
| Enclosed/Not Enclosed | Enclosed | |
| Terminal Type | Screw Clamp | |
| Series | TeSyS Vario | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | IEC 60947-3 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 3 | ||
Product Type Switch Disconnector | ||
Enclosed/Not Enclosed Enclosed | ||
Terminal Type Screw Clamp | ||
Series TeSyS Vario | ||
IP Rating IP65 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals IEC 60947-3 | ||
- COO (Country of Origin):
- CZ
The Schneider Electric Switch disconnector is a highly efficient device designed to provide standard performance in various electrical applications. With a conventional free air thermal current of 12 A and a rated operational power of up to 7.5 KW at 690 V, this switch disconnector ensures reliable operation in demanding conditions.
Conventional free air thermal current of 12 A
Rated operational power of 7.5 KW at 690 V
Mechanical durability of 50000 cycles
IP65 degree of protection for reliable performance in harsh environments
Sustainable Green Premium product with compliance to environmental regulations
Related links
- Schneider Electric Switch Disconnector, 3-Pole
- Schneider Electric Switch Disconnector 1250A
- Schneider Electric Switch Disconnector 2000A
- Schneider Electric Switch Disconnector 1000A
- Schneider Electric Switch Disconnector 630 A, 630A
- Schneider Electric Switch Disconnector 800A
- Schneider Electric Switch Disconnector 40A
- Schneider Electric Switch Disconnector 630 A
