Eaton Fuse Switch Disconnector, 3-Pole, 250 A
- RS Stock No.:
- 262-032
- Mfr. Part No.:
- EBH1O3TS8
- Brand:
- Eaton
Subtotal (1 unit)*
$355.46
(exc. GST)
$391.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $355.46 |
*price indicative
- RS Stock No.:
- 262-032
- Mfr. Part No.:
- EBH1O3TS8
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Product Type | Fuse Switch Disconnector | |
| Mount Type | Plate | |
| Terminal Type | Clamp | |
| IP Rating | IP30 | |
| Series | EBH | |
| Fuse Current | 250A | |
| Standards/Approvals | IEC | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Product Type Fuse Switch Disconnector | ||
Mount Type Plate | ||
Terminal Type Clamp | ||
IP Rating IP30 | ||
Series EBH | ||
Fuse Current 250A | ||
Standards/Approvals IEC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Eaton low-voltage switch disconnector designed for robust performance in industrial environments. This high-quality product is engineered to handle an amperage rating of 250 A and a voltage rating of 690 V, ensuring reliability and effectiveness in power management. Its unique design features three poles and is suitable for horizontal mounting, making it a versatile solution for various applications. Crafted with S-bridge clamps, it allows for seamless connections of round conductors while adhering to international standards such as IEC 60947-1 and IEC 60947-3. With IP30 protection, this switch disconnector provides dependable service while maintaining safety. Its compact dimensions make it ideal for integration into motor control centres and distribution boards, offering a streamlined approach to electrical management.
Designed for low-voltage applications, ensuring safety and efficiency
Accommodates horizontal mounting for flexible installation options
Complies with international standards for enhanced reliability
Utilises S-bridge clamps for secure connections to round conductors
Compact dimensions facilitate integration into various equipment
IP30 rated for protection against dust ingress
Three-pole configuration allows for versatile electrical solutions
Specifically engineered for use with NH1 fuses for optimal performance
Related links
- Eaton Fuse Switch Disconnector 250 A
- Eaton Fuse Switch Disconnector 250 A, 250A
- Eaton Fuse Switch Disconnector, 3-Pole
- Eaton Fuse Switch Disconnector 160 A
- Eaton Fuse Switch Disconnector 250 A, 250A
- Eaton Fuse Switch Disconnector 400 A
- Eaton Fuse Switch Disconnector 315 A
- Eaton Fuse Switch Disconnector 250 A
