ABB Fuse Switch Disconnector, 3 Pole, 250A Max Current, 250A Fuse Current
- RS Stock No.:
- 250-4258
- Mfr. Part No.:
- 1SEP620011R3000
- Brand:
- ABB
Subtotal (1 unit)*
$461.59
(exc. GST)
$507.75
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $461.59 |
*price indicative
- RS Stock No.:
- 250-4258
- Mfr. Part No.:
- 1SEP620011R3000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 3 | |
| Maximum Current | 250A | |
| Fuse Current Rating | 250A | |
| Range | ZLBM | |
| Series | ZLBM1 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 3 | ||
Maximum Current 250A | ||
Fuse Current Rating 250A | ||
Range ZLBM | ||
Series ZLBM1 | ||
- COO (Country of Origin):
- BG
ABB ZLBM1 Series Fuse Switch Disconnector, 250A Maximum Current, 690V Voltage Rating - 1SEP620011R3000
This fuse switch disconnector is an essential device in electrical systems, designed to safely isolate circuits. With a robust configuration, it operates with a maximum current of 250A and a voltage rating of 690V, ensuring reliable performance. The disconnector features a mechanical fuse size of NH1, making it suitable for high-current applications while maintaining efficient functionality in various settings.
Features & Benefits
• Provides safe circuit isolation with a maximum current rating of 250A
• Three poles ensure effective switching for three-phase systems
• Compatible with the NH1 mechanical fuse size for comprehensive protection
• Ideal for demanding electrical environments up to 690V
• Three poles ensure effective switching for three-phase systems
• Compatible with the NH1 mechanical fuse size for comprehensive protection
• Ideal for demanding electrical environments up to 690V
Applications
• Utilised in industrial automation to manage electrical flow
• Implemented in electrical distribution systems for safety measures
• Used in machinery where reliable disconnection is essential
• Ideal for power generation setups requiring robust equipment
• Effective in commercial installations for effective power management
• Implemented in electrical distribution systems for safety measures
• Used in machinery where reliable disconnection is essential
• Ideal for power generation setups requiring robust equipment
• Effective in commercial installations for effective power management
What type of connection is compatible with this device?
It features bolt terminals, allowing for secure and stable connections. This design is suitable for systems that demand high current ratings.
How does this disconnector enhance system safety?
By isolating circuits and preventing electrical overload, it reduces the risk of accidents and equipment failure, ensuring safety in operations.
What applications require a voltage rating of up to 690V?
This product is ideal for high-power industrial applications, including motors and transformers that operate within such voltage parameters.
Is it suitable for environments where space is a constraint?
Yes, its non-enclosed design allows for flexibility in installation, making it adaptable to various spatial constraints in electrical setups.
Related links
- ABB Fuse Switch Disconnector 250A Max Current, 250A Fuse Current
- ABB Fuse Switch Disconnector 250A Max Current, 250A Fuse Current
- ABB Switch Disconnector 250A Max Current, 250A Fuse Current
- ABB Switch Disconnector 250A Max Current, 250A Fuse Current
- Eaton Fuse Switch Disconnector 250A Max Current, 250A Fuse Current
- Siemens Fuse Switch Disconnector 250A Max Current, 250A Fuse Current
- Fuse Switch Disconnector 250A Max Current, 250A Fuse Current
- Schneider Electric Fuse Switch Disconnector 250A Max Current, 250A Fuse Current
