Eaton Fuse Switch Disconnector, 3-Pole, 160 A
- RS Stock No.:
- 262-623
- Mfr. Part No.:
- EBH00013TBM8
- Brand:
- Eaton
Subtotal (1 unit)*
$195.46
(exc. GST)
$215.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $195.46 |
*price indicative
- RS Stock No.:
- 262-623
- Mfr. Part No.:
- EBH00013TBM8
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Fuse Switch Disconnector | |
| Number of Poles | 3 | |
| Mount Type | DIN Rail, Busbar | |
| Series | EBH | |
| IP Rating | IP30 | |
| Fuse Current | 160A | |
| Standards/Approvals | UKCA, CE | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Fuse Switch Disconnector | ||
Number of Poles 3 | ||
Mount Type DIN Rail, Busbar | ||
Series EBH | ||
IP Rating IP30 | ||
Fuse Current 160A | ||
Standards/Approvals UKCA, CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Eaton low voltage switch disconnector exemplifies robustness and reliability in electrical distribution systems. Designed specifically for demanding applications, it efficiently manages power with an impressive capacity of 160 A at 690 V AC. Its three-pole configuration allows seamless integration into various setups, while the innovative screw connection design ensures secure and stable electrical contacts. The device features a sleek and compact profile, perfectly suited for busbar mounting and displaying exceptional versatility in installation. With a variety of compliance certifications, it stands as a testament to quality and adherence to international standards. The Eaton Bussmann series solution combines durability with intelligent design, making it an essential component for modern industrial applications.
Compact design ideal for diverse electrical setups
Seamless integration into existing systems for enhanced performance
Robust construction, ensuring long-lasting durability
Secure connections that improve safety and efficiency
Designed for ease of installation, reducing downtime
Meets stringent international compliance standards
Offers excellent thermal management for optimal operation
Facilitates effective control of electrical distribution
Related links
- Eaton Fuse Switch Disconnector 160 A
- Eaton Fuse Switch Disconnector 160 A, 160A
- Eaton Fuse Switch Disconnector 160 A, 200A
- Eaton Switch Disconnector 160 A, 160A
- Eaton Fuse Switch Disconnector 160 A, 160A
- Eaton Fuse Switch Disconnector 160 A
- Eaton Fuse Switch Disconnector, 3-Pole
- Socomec Fuse Switch Disconnector 160 A
