Eaton Fuse Switch Disconnector, 4 Pole, 250A Max Current, 250A Fuse Current
- RS Stock No.:
- 250-654
- Mfr. Part No.:
- 197339 DMV-250/4/SE5/P-R
- Brand:
- Eaton
Subtotal (1 unit)*
$1,346.39
(exc. GST)
$1,481.03
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,346.39 |
*price indicative
- RS Stock No.:
- 250-654
- Mfr. Part No.:
- 197339 DMV-250/4/SE5/P-R
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 4 | |
| Maximum Current | 250A | |
| Fuse Current Rating | 250A | |
| Enclosed/Not Enclosed | Enclosed | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 4 | ||
Maximum Current 250A | ||
Fuse Current Rating 250A | ||
Enclosed/Not Enclosed Enclosed | ||
- COO (Country of Origin):
- GB
The Eaton innovative switch-disconnector is meticulously designed to provide seamless emergency switching functionality. Engineered for reliability, this device is ideal for industrial applications requiring a robust solution for safely disconnecting electrical circuits. Its durable steel enclosure protects the mechanism, and the unit's four-pole configuration ensures comprehensive control over a variety of electrical components. Enhanced with a vibrant red rotary handle and a yellow locking ring, this product provides not only functionality but also a clear visual indication of its operational status. Designed with user convenience in mind, it features a 9 mm connection hole, making installation straightforward and efficient. With a focus on safety and reliability, this switch-disconnector meets rigorous international standards, ensuring peace of mind for end-users.
Durable construction ensures long-lasting performance in demanding environments
Four-pole design provides effective control over multi-phase systems
Emergency switching functionality enhances safety in emergency situations
Interlockable feature prevents unintended operations during maintenance
IP65 rating ensures protection against dust and water ingress, making it suitable for outdoor use
Surface mounting capability offers versatile installation options
Mechanical lifespan of 10,000 operations ensures minimal downtime
Lockable in the 'Off' position for added safety
Designed to withstand extreme temperatures, ensuring operational reliability
Suitable for both ground and surface mounting, providing flexibility in installation
Four-pole design provides effective control over multi-phase systems
Emergency switching functionality enhances safety in emergency situations
Interlockable feature prevents unintended operations during maintenance
IP65 rating ensures protection against dust and water ingress, making it suitable for outdoor use
Surface mounting capability offers versatile installation options
Mechanical lifespan of 10,000 operations ensures minimal downtime
Lockable in the 'Off' position for added safety
Designed to withstand extreme temperatures, ensuring operational reliability
Suitable for both ground and surface mounting, providing flexibility in installation
Related links
- Fuse Switch Disconnector 250A Max Current, 250A Fuse Current
- Eaton Fuse Switch Disconnector 250A Max Current, 250A Fuse Current
- Eaton Fuse Switch Disconnector 400A Max Current, 400A Fuse Current
- Fuse Switch Disconnector 160A Max Current, 160A Fuse Current
- Eaton Fuse Switch Disconnector 160A Max Current, 160A Fuse Current
- Eaton Fuse Switch Disconnector 160A Max Current, 160A Fuse Current
- Fuse Switch Disconnector 400A Max Current, 400A Fuse Current
- Eaton Fuse Switch Disconnector 400A Max Current, 400A Fuse Current
