Eaton Fuse Switch Disconnector, 3-Pole

Subtotal (1 unit)*

$123.53

(exc. GST)

$135.88

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$123.53

*price indicative

RS Stock No.:
263-168
Mfr. Part No.:
EBH00O3TM8L
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

3

Product Type

Fuse Switch Disconnector

Mount Type

DIN Rail, Busbar

Terminal Type

Lug Terminal

Standards/Approvals

CE IEC EN 60947-1 IEC 60947-3

RoHS Status: Exempt

COO (Country of Origin):
PL
The Eaton Bussmann series low voltage fuse base is engineered to provide exceptional performance in demanding industrial environments. This switch disconnector is capable of handling a robust 160 A at a remarkable operational voltage of 690 V AC. Suitable for various applications, it features a three-pole configuration and is designed for easy panel mounting, ensuring a reliable connection for conductors with lug terminals. With its IP30 degree of protection, this unit is ready to withstand the rigours of electrical installations. Meeting stringent IEC standards, it guarantees operational safety and compliance while enhancing the overall operational efficiency of your systems.

Robust construction ensures long-lasting durability

Effortless installation with panel-mounting compatibility

Integrated design allows for easy accessibility while maintaining safety

Front side actuation provides user-friendly operation

Versatile application in various electrical setups

Compliant with international safety and performance standards

Streamlined design optimises space in electrical panels

Suitable for diverse cable entry types

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy