Eaton Switch Disconnector, 4-Pole, 160A

Subtotal (1 unit)*

$1,669.98

(exc. GST)

$1,836.98

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,669.98

*price indicative

RS Stock No.:
231-899
Mfr. Part No.:
118883 N2-4-160-BT
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Switch Disconnector

Number of Poles

4

Mount Type

Fixed

Switching Voltage

690V

Switching Current

160A

IP Rating

IP10, IP20, IP40, IP66

Switching Power

93kW

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Standards/Approvals

IEC 60068-2-78, IEC 60068-2-30, IEC/EN 60204, IEC/EN 60947-3

COO (Country of Origin):
RO
The Eaton Switch disconnector is engineered for exceptional performance and reliability. With a robust design and advanced technology, this device assures optimum safety and functionality in electrical installations. It is capable of managing a rated current of 160 A and operates efficiently at a voltage rating of 690 V.

Showcases high mechanical impact resistance to endure demanding environments

Meets essential EMC requirements for reliable performance in varied conditions

Incorporates an IP20 protection rating to safeguard internal components from dust ingress

Includes front side IP40 protection with insulating surround for additional safety

Facilitates ease of maintenance through accessible switch positions and operations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy