Eaton Switch Disconnector, 4-Pole, 200 A
- RS Stock No.:
- 253-628
- Mfr. Part No.:
- 266012 PN2-4-200
- Brand:
- Eaton
Subtotal (1 unit)*
$1,485.12
(exc. GST)
$1,633.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,485.12 |
*price indicative
- RS Stock No.:
- 253-628
- Mfr. Part No.:
- 266012 PN2-4-200
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 4 | |
| Product Type | Switch Disconnector | |
| Enclosed/Not Enclosed | Not Enclosed | |
| Switching Voltage | 690V | |
| Electrical Phase | 4 | |
| IP Rating | IP40, IP20 | |
| Series | NZM | |
| Fuse Current | 200A | |
| Switching Power | 110kW | |
| Mechanical Fuse Size | 250 gG/gL | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC/EN 60947-3, IEC/EN 60204, DIN EN 50274/VDE 0106 part 110, VDE 0113, VDE 0160 Part 100, IEC/EN 60947, VDE 0660 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 4 | ||
Product Type Switch Disconnector | ||
Enclosed/Not Enclosed Not Enclosed | ||
Switching Voltage 690V | ||
Electrical Phase 4 | ||
IP Rating IP40, IP20 | ||
Series NZM | ||
Fuse Current 200A | ||
Switching Power 110kW | ||
Mechanical Fuse Size 250 gG/gL | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC/EN 60947-3, IEC/EN 60204, DIN EN 50274/VDE 0106 part 110, VDE 0113, VDE 0160 Part 100, IEC/EN 60947, VDE 0660 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Switch disconnector stands at the forefront of safety and reliability in electrical systems. Designed with the core function of seamlessly controlling and disconnecting power, this robust device is ideal for diverse industrial applications. Its advanced engineering ensures high performance, while features like positive drive and meticulous compliance with leading international standards underpin its operational integrity.
Delivers superior performance in both residential and industrial contexts
Optimises safety through features such as isolation and disconnection
Enables efficient heat dissipation for enhanced operational longevity
Configured to support versatile mounting options suitable for various setups
