Schneider Electric Switch Disconnector, 4 Pole, 250A Fuse Current
- RS Stock No.:
- 260-7841
- Mfr. Part No.:
- C254250S
- Brand:
- Schneider Electric
2 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$2,844.49
(exc. GST)
$3,128.94
(inc. GST)
Units | Per unit |
---|---|
1 + | $2,844.49 |
- RS Stock No.:
- 260-7841
- Mfr. Part No.:
- C254250S
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
The Schneider Electric Switch disconnector is a complete 4 poles switch disconnector. It is used to control and isolate electrical distribution circuits. It requires an upstream protection. It comes with a variety of optional functions and accessories common with ComPacT NSX circuit breakers.
Schneider Electric green signature style for the entire ComPacT range
Estimated 40% reduction of wiring time for panel builders
Experience easier installation thanks to a new ergonomic front-plate design
Ergonomic new toggle for easier breaker manual oper
Estimated 40% reduction of wiring time for panel builders
Experience easier installation thanks to a new ergonomic front-plate design
Ergonomic new toggle for easier breaker manual oper
Specifications
Attribute | Value |
---|---|
Number of Poles | 4 |
Fuse Current Rating | 250A |
Enclosed/Not Enclosed | Enclosed |
Range | ComPacT New Generation |
Series | NSX250NA |
Throw Configuration | 4P |
Related links
- Schneider Electric Fuse Switch Disconnector, 4 Pole, 250A Max...
- Schneider Electric Switch Disconnector, 4 Pole, 250A Max Current
- ABB Fuse Switch Disconnector, 4 Pole, 250A Fuse Current
- ABB Switch Disconnector, 4 Pole, 250A Max Current, 250A Fuse Current
- Siemens Switch Disconnector, 4 Pole, 250A Max Current, 250A Fuse Current
- ABB Fuse Switch Disconnector, 4 Pole, 250A Max Current, 250A Fuse Current
- Socomec Fuse Switch Disconnector, 4 Pole, 250A Max Current, 250A...
- Schneider Electric Fuse Switch Disconnector, 4 Pole, 250A Max Current