Eaton Switch Disconnector, 4-Pole, 250 A, 250A

Subtotal (1 unit)*

$1,707.42

(exc. GST)

$1,878.16

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,707.42

*price indicative

RS Stock No.:
229-768
Mfr. Part No.:
118881 PN2-4-200-BT
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Switch Disconnector

Number of Poles

4

Enclosed/Not Enclosed

Not Enclosed

Mount Type

Board, Ground

Switching Voltage

690V

Switching Current

250A

Series

NZM

IP Rating

IP40, IP00, IP66, IP20, IP10

Fuse Current

250A

Switching Power

110kW

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Auxiliary Contacts Available

Yes

Standards/Approvals

IEC/EN 60947, IEC/EN 60204, IEC/EN 60947-3

COO (Country of Origin):
RO
The Eaton Switch disconnector represents a pinnacle of innovation in circuit protection solutions. Designed for demanding industrial applications, this robust four-pole unit provides reliable performance with a rated current of 200 amps. Engineered to facilitate seamless operation within unearthed supply systems at a voltage rating of 690 V, this device not only ensures safety but also enhances operational efficiency.

Robust construction ensures longevity and durability in various environments

Can handle multiple copper and aluminium conductor configurations

Superior corrosion resistance meets product standard requirements

Designed for efficient thermal management in high performance applications

Flexible mounting methods enhance adaptability to specific installation needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy