Siemens Fuse Switch Disconnector, 3-Pole

Subtotal (1 unit)*

$589.73

(exc. GST)

$648.70

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$589.73

*price indicative

RS Stock No.:
143-408
Mfr. Part No.:
3NP1133-1BB22
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Poles

3

Product Type

Fuse Switch Disconnector

Enclosed/Not Enclosed

Not Enclosed

Mount Type

DIN Rail

Terminal Type

Box

IP Rating

IP40, IP30, IP20

Series

SENTRON

Mechanical Fuse Size

NH00

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Standards/Approvals

RoHS

COO (Country of Origin):
CZ
The Siemens 3NP1 Fuse Switch Disconnector is a reliable 3 pole device designed for NH00 fuse types, rated at 160 A. Specifically engineered for the 8US busbar system of 40 mm, it features box terminals for secure connections. This model incorporates electronic fuse monitoring EFM10 for enhanced safety and performance.

Sealable

Extension auxiliary switch

Locking capability

Phase failure monitoring

Overvoltage protection monitoring

  • RS Stock No. 0143628
  • Mfr. Part No. 3NP1133-1JB21
Each
$543.49
  • RS Stock No. 0143638
  • Mfr. Part No. 3NP1133-1JC23
Each
$707.91
  • RS Stock No. 0143406
  • Mfr. Part No. 3NP1133-1BB21
Each
$543.49
  • RS Stock No. 0143626
  • Mfr. Part No. 3NP1133-1JB20
Each
$207.35

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy