Siemens Fuse Switch Disconnector, 3-Pole

Subtotal (1 unit)*

$543.49

(exc. GST)

$597.84

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$543.49

*price indicative

RS Stock No.:
143-628
Mfr. Part No.:
3NP1133-1JB21
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Fuse Switch Disconnector

Number of Poles

3

Enclosed/Not Enclosed

Not Enclosed

Mount Type

DIN Rail

Terminal Type

Box

IP Rating

IP40, IP30, IP20

Series

SENTRON

Minimum Operating Temperature

-25°C

Mechanical Fuse Size

NH00

Maximum Operating Temperature

55°C

Standards/Approvals

IEC 81346-2 Q

COO (Country of Origin):
CZ
The Siemens fuse switch disconnector 3NP1 is a 3 pole, NH00 model rated for 160 A, designed for the Rittal busbar system 40 mm. It features a box terminal and includes electromechanical fuse monitoring, with a cover level of 32/70 mm, ensuring reliable performance and safety in electrical installations.

Sealable

Extension auxiliary switch

Locking capability

Phase failure monitoring

Overvoltage protection monitoring

  • RS Stock No. 0143408
  • Mfr. Part No. 3NP1133-1BB22
Each
$589.73
  • RS Stock No. 0143626
  • Mfr. Part No. 3NP1133-1JB20
Each
$207.35
  • RS Stock No. 0143638
  • Mfr. Part No. 3NP1133-1JC23
Each
$707.91
  • RS Stock No. 0143619
  • Mfr. Part No. 3NP1133-1CA23
Each
$703.38

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy