Siemens Fuse Switch Disconnector, 3-Pole
- RS Stock No.:
- 143-376
- Mfr. Part No.:
- 3NP1123-1BB22
- Brand:
- Siemens
Subtotal (1 unit)*
$552.61
(exc. GST)
$607.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $552.61 |
*price indicative
- RS Stock No.:
- 143-376
- Mfr. Part No.:
- 3NP1123-1BB22
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Fuse Switch Disconnector | |
| Number of Poles | 3 | |
| Enclosed/Not Enclosed | Not Enclosed | |
| Mount Type | Plate | |
| Terminal Type | Box | |
| IP Rating | IP10, IP30 | |
| Series | SENTRON | |
| Minimum Operating Temperature | -25°C | |
| Mechanical Fuse Size | NH000 | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | CE, CCC, DNV, EAC, UKCA | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Fuse Switch Disconnector | ||
Number of Poles 3 | ||
Enclosed/Not Enclosed Not Enclosed | ||
Mount Type Plate | ||
Terminal Type Box | ||
IP Rating IP10, IP30 | ||
Series SENTRON | ||
Minimum Operating Temperature -25°C | ||
Mechanical Fuse Size NH000 | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals CE, CCC, DNV, EAC, UKCA | ||
- COO (Country of Origin):
- CZ
The Siemens 3NP1 Fuse Switch Disconnector is a versatile 3 pole device designed for NH000 fuse types, rated at 160 A. Specifically tailored for the 8US busbar system of 40 mm, it features box terminals for secure connections. Equipped with electronic fuse monitoring for enhanced safety.
Sealable
Extension auxiliary switch
Locking capability
Phase failure monitoring
Overvoltage protection monitoring












