Siemens Fuse Switch Disconnector, 1-Pole
- RS Stock No.:
- 143-398
- Mfr. Part No.:
- 3NP1131-1CA10
- Brand:
- Siemens
Subtotal (1 unit)*
$70.52
(exc. GST)
$77.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $70.52 |
*price indicative
- RS Stock No.:
- 143-398
- Mfr. Part No.:
- 3NP1131-1CA10
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Fuse Switch Disconnector | |
| Number of Poles | 1 | |
| Enclosed/Not Enclosed | Not Enclosed | |
| Mount Type | Plate | |
| Terminal Type | Flat Terminal | |
| IP Rating | IP20, IP40, IP30 | |
| Series | SENTRON | |
| Minimum Operating Temperature | -25°C | |
| Mechanical Fuse Size | NH00 | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | DNV, EAC, UKCA, CE, CCC | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Fuse Switch Disconnector | ||
Number of Poles 1 | ||
Enclosed/Not Enclosed Not Enclosed | ||
Mount Type Plate | ||
Terminal Type Flat Terminal | ||
IP Rating IP20, IP40, IP30 | ||
Series SENTRON | ||
Minimum Operating Temperature -25°C | ||
Mechanical Fuse Size NH00 | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals DNV, EAC, UKCA, CE, CCC | ||
- COO (Country of Origin):
- CZ
The Siemens 3NP1 Fuse Switch Disconnector is a compact 1 pole device designed for NH00 fuse types, rated at 160 A. It is optimized for assembly and installation on a mounting plate and features flat terminals for easy connections. With a cover level of 45 mm, this model provides effective protection, making it suitable for various electrical applications.
Sealable
Extension auxiliary switch
Locking capability
Phase failure monitoring
Fuse monitoring
Overvoltage protection monitoring
Related links
- Siemens Fuse Switch Disconnector, 1-Pole
- Siemens Fuse Switch Disconnector 125A
- Siemens Fuse Switch Disconnector 63 A, 63A
- Siemens Fuse Switch Disconnector 16 A, 16A
- Siemens Fuse Switch Disconnector 630A
- Siemens Fuse Switch Disconnector 6 A, 6A
- Siemens Fuse Switch Disconnector 10 A, 16A
- Siemens Fuse Switch Disconnector, 4-Pole












