Eaton Switch Disconnector, 4-Pole, 1.6 kA, 1.6kA
- RS Stock No.:
- 121-563
- Mfr. Part No.:
- 152552 N4-4-1600-S1-DC
- Brand:
- Eaton
Subtotal (1 unit)*
$22,754.71
(exc. GST)
$25,030.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $22,754.71 |
*price indicative
- RS Stock No.:
- 121-563
- Mfr. Part No.:
- 152552 N4-4-1600-S1-DC
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 4 | |
| Product Type | Switch Disconnector | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Floor, Intermediate Mount | |
| Switching Voltage | 1kV | |
| Terminal Type | Screw | |
| Switching Current | 1.6kA | |
| IP Rating | IP20 | |
| Series | NZM | |
| Minimum Operating Temperature | -25°C | |
| Switching Power | 0kW | |
| Fuse Current | 1.6kA | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC/EN 60947-3, IEC/EN 61439, VDE 0113, IEC/EN 60204, CCC China Compulsory Certificate | |
| Auxiliary Contacts Available | Yes | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 4 | ||
Product Type Switch Disconnector | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Floor, Intermediate Mount | ||
Switching Voltage 1kV | ||
Terminal Type Screw | ||
Switching Current 1.6kA | ||
IP Rating IP20 | ||
Series NZM | ||
Minimum Operating Temperature -25°C | ||
Switching Power 0kW | ||
Fuse Current 1.6kA | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC/EN 60947-3, IEC/EN 61439, VDE 0113, IEC/EN 60204, CCC China Compulsory Certificate | ||
Auxiliary Contacts Available Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Switch disconnector comply with isolation properties for earthed IT networks. Accessories like bridge kits, connection terminals and door coupling rotary handles allow individual installation in various distribution systems. They possess main switch characteristics with positive drive according to IEC/EN 60204 and VDE 0113, and isolating characteristics per IEC/EN 60947-3 and VDE 0660.
RoHS compliant
Interlockable
IP20 degree protection
