Siemens Switch Disconnector, 4 Pole, 32A Max Current, 32A Fuse Current
- RS Stock No.:
- 225-8566
- Distrelec Article No.:
- 301-37-845
- Mfr. Part No.:
- 3LD3248-0TL51
- Brand:
- Siemens
Price Each**
$83.60
(exc. GST)
$91.96
(inc. GST)
3 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 + | $83.60 |
**price indicative
- RS Stock No.:
- 225-8566
- Distrelec Article No.:
- 301-37-845
- Mfr. Part No.:
- 3LD3248-0TL51
- Brand:
- Siemens
Related links
- Siemens Switch Disconnector 32A Max Current, 32A Fuse Current
- Siemens Switch Disconnector 32A Max Current, 32A Fuse Current
- ABB Fuse Switch Disconnector 32A Max Current, 32A Fuse Current
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...