Eaton Switch Disconnector, 4-Pole, 1.4kA

Subtotal (1 unit)*

$20,706.66

(exc. GST)

$22,777.33

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$20,706.66

*price indicative

RS Stock No.:
229-798
Mfr. Part No.:
119887 N4-4-1400-S1-DC
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

4

Product Type

Switch Disconnector

Enclosed/Not Enclosed

Not Enclosed

Mount Type

Ground

Switching Voltage

1kV

Switching Current

1.4kA

Terminal Type

Screw

IP Rating

IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Standards/Approvals

CCC China Compulsory Certificate, IEC/EN 60947-3

Auxiliary Contacts Available

Yes

COO (Country of Origin):
RO
The Eaton Switch disconnector is a state-of-the-art solution designed for superior performance in electrical circuit protection. This model offers four poles and a robust current rating, ensuring reliable operation in demanding environments. Its exceptional dimensions and weight make it suitable for both utility buildings and open areas.

Screw terminal connections facilitate secure and efficient wire management

Meets stringent certifications for electrical and environmental compliance

Compact design allows for efficient use of space within installation sites

Effective heat dissipation ensures reliable operation at varying current values

  • RS Stock No. 0255951
  • Mfr. Part No. 266003 N1-4-100
Each
$977.12
  • RS Stock No. 0229799
  • Mfr. Part No. 119891 N4-4-1000-S1-DC
Each
$14,316.95
  • RS Stock No. 0121326
  • Mfr. Part No. 166417 N4-4-1600-S15-DC
Each
$23,608.66
  • RS Stock No. 0121563
  • Mfr. Part No. 152552 N4-4-1600-S1-DC
Each
$21,671.15

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy