Eaton Switch Disconnector, 4-Pole, 1 kA, 1kA
- RS Stock No.:
- 121-323
- Mfr. Part No.:
- 166414 N4-4-1000-S15-DC
- Brand:
- Eaton
Subtotal (1 unit)*
$17,443.52
(exc. GST)
$19,187.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $17,443.52 |
*price indicative
- RS Stock No.:
- 121-323
- Mfr. Part No.:
- 166414 N4-4-1000-S15-DC
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 4 | |
| Product Type | Switch Disconnector | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Floor, Intermediate Mount | |
| Switching Voltage | 1.5kV | |
| Terminal Type | Screw | |
| Switching Current | 1kA | |
| Series | NZM | |
| IP Rating | IP20 | |
| Switching Power | 0kW | |
| Fuse Current | 1kA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC/EN 60947-3, CCC China Compulsory Certificate | |
| Auxiliary Contacts Available | Yes | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 4 | ||
Product Type Switch Disconnector | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Floor, Intermediate Mount | ||
Switching Voltage 1.5kV | ||
Terminal Type Screw | ||
Switching Current 1kA | ||
Series NZM | ||
IP Rating IP20 | ||
Switching Power 0kW | ||
Fuse Current 1kA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC/EN 60947-3, CCC China Compulsory Certificate | ||
Auxiliary Contacts Available Yes | ||
- COO (Country of Origin):
- RO
The Eaton Switch disconnector comply with isolation properties for earthed IT networks. Accessories like bridge kits, connection terminals and door coupling rotary handles allow individual installation in various distribution systems. They possess main switch characteristics with positive drive according to IEC/EN 60204 and VDE 0113, and isolating characteristics per IEC/EN 60947-3 and VDE 0660.
RoHS compliant
Interlockable
IP20 degree protection
- RS Stock No. 0253864
- Mfr. Part No. 266030 N4-4-1000
Each
$12,502.49
- RS Stock No. 2599722
- Mfr. Part No. 1SCA105723R1001
Each
$5,012.71
- RS Stock No. 2183234
- Mfr. Part No. 3KD5040-0RE20-0
Each
$4,429.49
- RS Stock No. 2183233
- Mfr. Part No. 3KD5040-0RE10-0
Each
$4,208.02












