Eaton Switch Disconnector, 4-Pole, 800 A, 800A
- RS Stock No.:
- 121-322
- Mfr. Part No.:
- 166413 N4-4-800-S15-DC
- Brand:
- Eaton
Subtotal (1 unit)*
$13,947.76
(exc. GST)
$15,342.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $13,947.76 |
*price indicative
- RS Stock No.:
- 121-322
- Mfr. Part No.:
- 166413 N4-4-800-S15-DC
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 4 | |
| Product Type | Switch Disconnector | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Intermediate Mount, Floor | |
| Switching Voltage | 1.5kV | |
| Terminal Type | Screw | |
| Switching Current | 800A | |
| IP Rating | IP20 | |
| Series | NZM | |
| Switching Power | 0kW | |
| Fuse Current | 800A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | VDE 0113, IEC/EN 60947-3, IEC/EN 61439, VDE 0660, IEC/EN 60204 | |
| Auxiliary Contacts Available | Yes | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 4 | ||
Product Type Switch Disconnector | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Intermediate Mount, Floor | ||
Switching Voltage 1.5kV | ||
Terminal Type Screw | ||
Switching Current 800A | ||
IP Rating IP20 | ||
Series NZM | ||
Switching Power 0kW | ||
Fuse Current 800A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals VDE 0113, IEC/EN 60947-3, IEC/EN 61439, VDE 0660, IEC/EN 60204 | ||
Auxiliary Contacts Available Yes | ||
- COO (Country of Origin):
- RO
The Eaton Switch disconnector comply with isolation properties for earthed IT networks. Accessories like bridge kits, connection terminals and door coupling rotary handles allow individual installation in various distribution systems. They possess main switch characteristics with positive drive according to IEC/EN 60204 and VDE 0113, and isolating characteristics per IEC/EN 60947-3 and VDE 0660.
RoHS compliant
Interlockable
IP20 degree protection
Related links
- Eaton Switch Disconnector 800 A, 800A
- Eaton Switch Disconnector 800A
- Eaton Switch Disconnector 1000 A, 1000A
- Eaton Switch Disconnector 1250 A, 1250A
- Eaton Switch Disconnector 1600 A, 1600A
- Eaton Switch Disconnector 1400 A, 1400A
- Eaton Switch Disconnector 800 A, 800A
- Eaton NZM Dc Link Kit for use with N4-4-.-S1(-S15)-PV-NA N4-4-(800)(1000)(1250)(1400)-S1(-S15)-DC
