Siemens Switch Disconnector, 3-Pole, 32 A, 23A

Subtotal (1 unit)*

$372.45

(exc. GST)

$409.70

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 19 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$372.45

*price indicative

RS Stock No.:
225-8565
Distrelec Article No.:
301-37-844
Mfr. Part No.:
3LD3248-0TK53
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Poles

3

Product Type

Switch Disconnector

Enclosed/Not Enclosed

Enclosed

Mount Type

Fixed, DIN Rail

Electrical Phase

3

Switching Voltage

690V

Terminal Type

Box

Switching Current

23A

IP Rating

IP65

Series

3LD3

Mechanical Fuse Size

RK5

Switching Power

11.5W

Fuse Current

32A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Standards/Approvals

UL, RoHS, EAC, CE, CCC

Auxiliary Contacts Available

No

COO (Country of Origin):
DE
The Siemens load disconnector is used for the installation in distribution boards. This load disconnector has switch with selector knob.

Ambient temperature during operation is -25°C to 55°C

IP degree of protection is IP40

  • RS Stock No. 2258580
  • Mfr. Part No. 3LD3254-0TK53
Each
$255.78
  • RS Stock No. 2258559
  • Mfr. Part No. 3LD3240-1TK11
Each
$486.93
  • RS Stock No. 2258574
  • Mfr. Part No. 3LD3250-1TK11
Each
$360.84
  • RS Stock No. 2258557
  • Mfr. Part No. 3LD3240-0TK13
Each
$76.10

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy